Image for R09100270 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R09100270

DigiKey Part Number
2128-R09100270-ND
Manufacturer
Manufacturer Product Number
R09100270
Description
COMBINATION SPANNER SIZE27MM L.3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Combination Wrench 27mm 12.20" (310.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
Metric
End - Size
27mm
Length
12.20" (310.0mm)
Finish
Chrome Finish
End Detail
Angled 15°, Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,92000 €39,92 €
Manufacturers Standard Package
Unit Price without VAT:39,92000 €
Unit Price with VAT:47,50480 €