Image for R09100210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R09100210

DigiKey Part Number
2128-R09100210-ND
Manufacturer
Manufacturer Product Number
R09100210
Description
COMBINATION SPANNER SIZE21MM L.2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Combination Wrench 21mm 9.92" (252.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Gedore Tools, Inc.
End - Size
21mm
Packaging
Bulk
Length
9.92" (252.0mm)
Part Status
Active
Finish
Chrome Finish
Tool Type
Combination
End Detail
Angled 15°, Offset
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,10000 €24,10 €
Manufacturers Standard Package
Unit Price without VAT:24,10000 €
Unit Price with VAT:28,67900 €