
1502 S | |
|---|---|
DigiKey Part Number | 2128-1502S-ND |
Manufacturer | |
Manufacturer Product Number | 1502 S |
Description | MOBILE WORKBENCH WITH VICE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Chest Blue/Yellow Locking 2204.622 lbs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Chest | |
Size | 21.65" L x 37.40" W x 34.25" H (550.0mm x 950.0mm x 870.0mm) | |
Material | Steel | |
Color | Blue/Yellow | |
Drawer Quantity | 6 | |
Features | Locking | |
Capacity | 2204.622 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.862,87000 € | 3.862,87 € |
| Unit Price without VAT: | 3.862,87000 € |
|---|---|
| Unit Price with VAT: | 4.596,81530 € |

