
R07401719 | |
|---|---|
DigiKey Part Number | 2128-R07401719-ND |
Manufacturer | |
Manufacturer Product Number | R07401719 |
Description | DBL.RING RATCHET SPAN.STRGHT SIZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 17mm x 19mm 9.06" (230.0mm) Length |
Category | End - Size 17mm x 19mm |
Manufacturer Gedore Tools, Inc. | Length 9.06" (230.0mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Angled 5° |
Tool Type Combination, Ratcheting | Features Ratcheting |
Measurement Type Metric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,25000 € | 79,25 € |
| Unit Price without VAT: | 79,25000 € |
|---|---|
| Unit Price with VAT: | 94,30750 € |

