
R07401618 | |
|---|---|
DigiKey Part Number | 2128-R07401618-ND |
Manufacturer | |
Manufacturer Product Number | R07401618 |
Description | DBL.RING RATCHET SPAN.STRGHT SIZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 16mm x 18mm 9.06" (230.0mm) Length |
Category | End - Size 16mm x 18mm |
Manufacturer Gedore Tools, Inc. | Length 9.06" (230.0mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Angled 5° |
Tool Type Combination, Ratcheting | Features Ratcheting |
Measurement Type Metric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,44000 € | 73,44 € |
| Unit Price without VAT: | 73,44000 € |
|---|---|
| Unit Price with VAT: | 87,39360 € |

