
R07400809 | |
|---|---|
DigiKey Part Number | 2128-R07400809-ND |
Manufacturer | |
Manufacturer Product Number | R07400809 |
Description | DBL.RING RATCHET SPAN.STRAIGHT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 8mm x 9mm 5.04" (128.0mm) Length |
Category | End - Size 8mm x 9mm |
Manufacturer Gedore Tools, Inc. | Length 5.04" (128.0mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Angled 5° |
Tool Type Combination, Ratcheting | Features Ratcheting |
Measurement Type Metric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,24000 € | 58,24 € |
| Unit Price without VAT: | 58,24000 € |
|---|---|
| Unit Price with VAT: | 69,30560 € |

