
R07203012 | |
|---|---|
DigiKey Part Number | 2128-R07203012-ND |
Manufacturer | |
Manufacturer Product Number | R07203012 |
Description | COMB.RATCHET SPAN.SET REV. 8-19M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 8mm ~ 19mm Assorted Length |
Category | End - Size 8mm ~ 19mm |
Manufacturer Gedore Tools, Inc. | Length Assorted |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Angled 15°, Offset |
Tool Type Combination, Ratcheting | Features Ratcheting |
Measurement Type Metric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,69000 € | 355,69 € |
| Unit Price without VAT: | 355,69000 € |
|---|---|
| Unit Price with VAT: | 423,27110 € |

