
R05125012 | |
|---|---|
DigiKey Part Number | 2128-R05125012-ND |
Manufacturer | |
Manufacturer Product Number | R05125012 |
Description | OPEN END.SPAN.SET SHORT SIZE6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wrench Set Wrench 6mm ~ 32mm Assorted Length |
Category | End - Size 6mm ~ 32mm |
Manufacturer Gedore Tools, Inc. | Length Assorted |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Angled 15° |
Tool Type Wrench Set | Features Set of 12 |
Measurement Type Metric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,58000 € | 99,58 € |
| Unit Price without VAT: | 99,58000 € |
|---|---|
| Unit Price with VAT: | 118,50020 € |

