Image for R05102732 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R05102732

DigiKey Part Number
2128-R05102732-ND
Manufacturer
Manufacturer Product Number
R05102732
Description
OPEN ENDED SPANNER SIZE27X32MM L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open End Wrench 27mm x 32mm 11.81" (300.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
27mm x 32mm
Manufacturer
Gedore Tools, Inc.
Length
11.81" (300.0mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Active
End Detail
Angled 15°
Tool Type
Open End
Features
Chrome Finish
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,57000 €37,57 €
Manufacturers Standard Package
Unit Price without VAT:37,57000 €
Unit Price with VAT:44,70830 €