Image for R01102430 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R01102430

DigiKey Part Number
2128-R01102430-ND
Manufacturer
Manufacturer Product Number
R01102430
Description
DBL.ENDED RING SPAN. SIZE24X30MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End Wrench 24mm x 30mm 13.46" (342.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
24mm x 30mm
Manufacturer
Gedore Tools, Inc.
Length
13.46" (342.0mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Active
End Detail
Angled 5°
Tool Type
Box End
Features
Chrome Finish
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,55000 €45,55 €
Manufacturers Standard Package
Unit Price without VAT:45,55000 €
Unit Price with VAT:54,20450 €