
PH 42-88 | |
---|---|
DigiKey Part Number | 2128-PH42-88-ND |
Manufacturer | |
Manufacturer Product Number | PH 42-88 |
Description | HEXAGON ALLEN KEY SET 2-10 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Hex, Torx® Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex, Torx® Key Set | |
Tip Type | Hex | |
Includes | - | |
Features | Zinc Plated | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,59000 € | 20,59 € |
Unit Price without VAT: | 20,59000 € |
---|---|
Unit Price with VAT: | 24,50210 € |