
KL-4075-321 | |
|---|---|
DigiKey Part Number | 2128-KL-4075-321-ND |
Manufacturer | |
Manufacturer Product Number | KL-4075-321 |
Description | FLEXIBLE RING WRENCH INSERT SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex 3/8" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | - | |
Drive Size | 3/8" | |
Includes | Wrench | |
Features | Spinning | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,06000 € | 174,06 € |
| Unit Price without VAT: | 174,06000 € |
|---|---|
| Unit Price with VAT: | 207,13140 € |

