
KL-4047-2406 | |
|---|---|
DigiKey Part Number | 2128-KL-4047-2406-ND |
Manufacturer | |
Manufacturer Product Number | KL-4047-2406 |
Description | SOCKET TORX E6 3/8" (LENGTH 200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® Chrome Finish E6 7.87" (200.0mm) |
Category | Tip Type Torx® |
Manufacturer Gedore Tools, Inc. | Size E6 |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 7.87" (200.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,19000 € | 52,19 € |
| Unit Price without VAT: | 52,19000 € |
|---|---|
| Unit Price with VAT: | 62,10610 € |

