
KL-4043-4232 | |
|---|---|
DigiKey Part Number | 2128-KL-4043-4232-ND |
Manufacturer | |
Manufacturer Product Number | KL-4043-4232 |
Description | SOCKET, EP32, 90MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket TorxPlus® 3.54" (90.0mm) |
Category | Tool Type Socket |
Manufacturer Gedore Tools, Inc. | Tip Type TorxPlus® |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 3.54" (90.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,25000 € | 52,25 € |
| Unit Price without VAT: | 52,25000 € |
|---|---|
| Unit Price with VAT: | 62,17750 € |

