
KL-4041-3370 | |
|---|---|
DigiKey Part Number | 2128-KL-4041-3370-ND |
Manufacturer | |
Manufacturer Product Number | KL-4041-3370 |
Description | SOCKET INSERT TORX T70 1/2" (LEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® T70 5.51" (140.0mm) |
Category | Tip Type Torx® |
Manufacturer Gedore Tools, Inc. | Size T70 |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 5.51" (140.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,49000 € | 60,49 € |
| Unit Price without VAT: | 60,49000 € |
|---|---|
| Unit Price with VAT: | 71,98310 € |

