
KL-4041-2425 | |
|---|---|
DigiKey Part Number | 2128-KL-4041-2425-ND |
Manufacturer | |
Manufacturer Product Number | KL-4041-2425 |
Description | SOCKET INSERT TORX T25 3/8" (LEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® T25 7.87" (200.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | T25 | |
Drive Size | 3/8" | |
Length | 7.87" (200.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,41000 € | 79,41 € |
| Unit Price without VAT: | 79,41000 € |
|---|---|
| Unit Price with VAT: | 94,49790 € |

