
KL-4015-2021 | |
|---|---|
DigiKey Part Number | 2128-KL-4015-2021-ND |
Manufacturer | |
Manufacturer Product Number | KL-4015-2021 |
Description | SPARK PLUG SOCKET 21 MM HEX 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 21mm 2.56" (65.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 21mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 2.56" (65.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,81000 € | 31,81 € |
| Unit Price without VAT: | 31,81000 € |
|---|---|
| Unit Price with VAT: | 37,85390 € |

