
KL-0511-2 | |
|---|---|
DigiKey Part Number | 2128-KL-0511-2-ND |
Manufacturer | |
Manufacturer Product Number | KL-0511-2 |
Description | INJECTOR SOCKET 28 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 28mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 28mm | |
Drive Size | 1/2" | |
Length | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,94000 € | 87,94 € |
| Unit Price without VAT: | 87,94000 € |
|---|---|
| Unit Price with VAT: | 104,64860 € |

