
KL-0306 | |
|---|---|
DigiKey Part Number | 2128-KL-0306-ND |
Manufacturer | |
Manufacturer Product Number | KL-0306 |
Description | SPECIAL 12-POINT 36 MM SOCKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 36mm 2.95" (75.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 36mm | |
Drive Size | 1/2" | |
Length | 2.95" (75.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,47000 € | 72,47 € |
| Unit Price without VAT: | 72,47000 € |
|---|---|
| Unit Price with VAT: | 86,23930 € |

