
KL-0305 | |
|---|---|
DigiKey Part Number | 2128-KL-0305-ND |
Manufacturer | |
Manufacturer Product Number | KL-0305 |
Description | SPECIAL 12-POINT 32 MM SOCKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 32mm 2.95" (75.0mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 32mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 2.95" (75.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,47000 € | 72,47 € |
| Unit Price without VAT: | 72,47000 € |
|---|---|
| Unit Price with VAT: | 86,23930 € |

