
KL-0232-2 | |
|---|---|
DigiKey Part Number | 2128-KL-0232-2-ND |
Manufacturer | |
Manufacturer Product Number | KL-0232-2 |
Description | SOCKET INSERT XZN M10, 800 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket M10 31.50" (800.0mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Gedore Tools, Inc. | Size M10 |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 31.50" (800.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,60000 € | 192,60 € |
| Unit Price without VAT: | 192,60000 € |
|---|---|
| Unit Price with VAT: | 229,19400 € |

