
KL-0100-5721 | |
|---|---|
DigiKey Part Number | 2128-KL-0100-5721-ND |
Manufacturer | |
Manufacturer Product Number | KL-0100-5721 |
Description | IMPACT HEX. SOCKET, (WAF) 21 MM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 21mm 5.91" (150.0mm) |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 21mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 5.91" (150.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 € | 80,09 € |
| Unit Price without VAT: | 80,09000 € |
|---|---|
| Unit Price with VAT: | 95,30710 € |

