
KL-0100-39 | |
|---|---|
DigiKey Part Number | 2128-KL-0100-39-ND |
Manufacturer | |
Manufacturer Product Number | KL-0100-39 |
Description | ACCU TORQ IMPACT SOCKET TRUCK, 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 4425 in-lbs (500Nm) Torque 33mm 12.01" (305.0mm) |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 33mm |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 12.01" (305.0mm) |
Tool Type Socket | Features 4425 in-lbs (500Nm) Torque |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,11000 € | 580,11 € |
| Unit Price without VAT: | 580,11000 € |
|---|---|
| Unit Price with VAT: | 690,33090 € |

