
K 64 80 | |
|---|---|
DigiKey Part Number | 2128-K6480-ND |
Manufacturer | |
Manufacturer Product Number | K 64 80 |
Description | SOCKET IMPACT HEX 80MM 4.92" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 80mm 4.92" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 80mm | |
Drive Size | 2-1/2" | |
Length | 4.92" (125.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,24000 € | 517,24 € |
| Unit Price without VAT: | 517,24000 € |
|---|---|
| Unit Price with VAT: | 615,51560 € |

