
K 64 75 | |
|---|---|
DigiKey Part Number | 2128-K6475-ND |
Manufacturer | |
Manufacturer Product Number | K 64 75 |
Description | SOCKET IMPACT HEX 75MM 4.92" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 75mm 4.92" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 75mm | |
Drive Size | 2-1/2" | |
Length | 4.92" (125.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,11000 € | 579,11 € |
| Unit Price without VAT: | 579,11000 € |
|---|---|
| Unit Price with VAT: | 689,14090 € |

