
K 64 115 | |
|---|---|
DigiKey Part Number | 2128-K64115-ND |
Manufacturer | |
Manufacturer Product Number | K 64 115 |
Description | SOCKET IMPACT HEX 115MM 5.91" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 115mm 5.91" (150.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 115mm |
Packaging Bulk | Drive Size 2-1/2" |
Part Status Active | Length 5.91" (150.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.099,48000 € | 1.099,48 € |
| Unit Price without VAT: | 1.099,48000 € |
|---|---|
| Unit Price with VAT: | 1.308,38120 € |

