
K 64 105 | |
|---|---|
DigiKey Part Number | 2128-K64105-ND |
Manufacturer | |
Manufacturer Product Number | K 64 105 |
Description | SOCKET IMPACT HEX 105MM 5.55" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 105mm 5.55" (141.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 105mm |
Packaging Bulk | Drive Size 2-1/2" |
Part Status Active | Length 5.55" (141.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,48000 € | 758,48 € |
| Unit Price without VAT: | 758,48000 € |
|---|---|
| Unit Price with VAT: | 902,59120 € |

