
K 37 L 46 | |
|---|---|
DigiKey Part Number | 2128-K37L46-ND |
Manufacturer | |
Manufacturer Product Number | K 37 L 46 |
Description | SOCKET IMPACT HEX 46MM 5.51" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 46mm 5.51" (140.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 46mm |
Packaging Bulk | Drive Size 1-1/2" |
Part Status Active | Length 5.51" (140.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,36000 € | 369,36 € |
| Unit Price without VAT: | 369,36000 € |
|---|---|
| Unit Price with VAT: | 439,53840 € |

