
K 37 95 | |
|---|---|
DigiKey Part Number | 2128-K3795-ND |
Manufacturer | |
Manufacturer Product Number | K 37 95 |
Description | SOCKET IMPACT HEX 95MM 4.65" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 95mm 4.65" (118.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 95mm |
Packaging Bulk | Drive Size 1-1/2" |
Part Status Active | Length 4.65" (118.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,74000 € | 453,74 € |
| Unit Price without VAT: | 453,74000 € |
|---|---|
| Unit Price with VAT: | 539,95060 € |

