
K 37 75 | |
|---|---|
DigiKey Part Number | 2128-K3775-ND |
Manufacturer | |
Manufacturer Product Number | K 37 75 |
Description | SOCKET IMPACT HEX 75MM 4.06" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 75mm 4.06" (103.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 75mm |
Packaging Bulk | Drive Size 1-1/2" |
Part Status Active | Length 4.06" (103.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,05000 € | 396,05 € |
| Unit Price without VAT: | 396,05000 € |
|---|---|
| Unit Price with VAT: | 471,29950 € |

