
K 37 65 | |
|---|---|
DigiKey Part Number | 2128-K3765-ND |
Manufacturer | |
Manufacturer Product Number | K 37 65 |
Description | SOCKET IMPACT HEX 65MM 3.74" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 65mm 3.74" (95.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 65mm |
Packaging Bulk | Drive Size 1-1/2" |
Part Status Active | Length 3.74" (95.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,98000 € | 277,98 € |
| Unit Price without VAT: | 277,98000 € |
|---|---|
| Unit Price with VAT: | 330,79620 € |

