
K 32 24 | |
|---|---|
DigiKey Part Number | 2128-K3224-ND |
Manufacturer | |
Manufacturer Product Number | K 32 24 |
Description | SOCKET IMPACT HEX 24MM 1.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 24mm 1.97" (50.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 24mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 1.97" (50.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,17000 € | 25,17 € |
| Unit Price without VAT: | 25,17000 € |
|---|---|
| Unit Price with VAT: | 29,95230 € |

