
K 32 1.3/8AF | |
---|---|
DigiKey Part Number | 2128-K321.3/8AF-ND |
Manufacturer | |
Manufacturer Product Number | K 32 1.3/8AF |
Description | SOCKET IMPACT HEX 1-3/8" 2.17" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 1-3/8" 2.17" (55.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 1-3/8" | |
Drive Size | 3/4" | |
Length | 2.17" (55.1mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,54000 € | 42,54 € |
Unit Price without VAT: | 42,54000 € |
---|---|
Unit Price with VAT: | 50,62260 € |