
K 30 21 | |
|---|---|
DigiKey Part Number | 2128-K3021-ND |
Manufacturer | |
Manufacturer Product Number | K 30 21 |
Description | SOCKET IMPACT HEX 21MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 21mm 1.18" (30.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 21mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.18" (30.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,62000 € | 17,62 € |
| Unit Price without VAT: | 17,62000 € |
|---|---|
| Unit Price with VAT: | 20,96780 € |

