
K 21 55 | |
|---|---|
DigiKey Part Number | 2128-K2155-ND |
Manufacturer | |
Manufacturer Product Number | K 21 55 |
Description | SOCKET IMPACT HEX 55MM 3.31" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 55mm 3.31" (84.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 55mm |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 3.31" (84.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,80000 € | 67,80 € |
| Unit Price without VAT: | 67,80000 € |
|---|---|
| Unit Price with VAT: | 80,68200 € |

