
K 21 42 | |
|---|---|
DigiKey Part Number | 2128-K2142-ND |
Manufacturer | |
Manufacturer Product Number | K 21 42 |
Description | SOCKET IMPACT HEX 42MM 2.91" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 42mm 2.91" (74.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 42mm |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 2.91" (74.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,26000 € | 56,26 € |
| Unit Price without VAT: | 56,26000 € |
|---|---|
| Unit Price with VAT: | 66,94940 € |

