
K 21 30 | |
---|---|
DigiKey Part Number | 2128-K2130-ND |
Manufacturer | |
Manufacturer Product Number | K 21 30 |
Description | SOCKET IMPACT HEX 30MM 2.28" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 30mm 2.28" (57.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 30mm | |
Drive Size | 1" | |
Length | 2.28" (57.9mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,18000 € | 43,18 € |
Unit Price without VAT: | 43,18000 € |
---|---|
Unit Price with VAT: | 51,38420 € |