
K 20 11 | |
|---|---|
DigiKey Part Number | 2128-K2011-ND |
Manufacturer | |
Manufacturer Product Number | K 20 11 |
Description | SOCKET IMPACT HEX 11MM 0.91" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 11mm 0.91" (23.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 11mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 0.91" (23.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,58820 € |

