
K 19 LS-004 | |
|---|---|
DigiKey Part Number | 2128-K19LS-004-ND |
Manufacturer | |
Manufacturer Product Number | K 19 LS-004 |
Description | SOCKET IMPACT HEX 1/2" 4PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 10mm, 13mm, 17mm, 19mm, 24mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 10mm, 13mm, 17mm, 19mm, 24mm | |
Drive Size | 1/2" | |
Length | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,73000 € | 183,73 € |
| Unit Price without VAT: | 183,73000 € |
|---|---|
| Unit Price with VAT: | 218,63870 € |

