
K 19 L 21 | |
|---|---|
DigiKey Part Number | 2128-K19L21-ND |
Manufacturer | |
Manufacturer Product Number | K 19 L 21 |
Description | SOCKET IMPACT HEX 21MM 3.23" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 21mm 3.23" (82.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 21mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.23" (82.0mm) |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,14000 € | 47,14 € |
| Unit Price without VAT: | 47,14000 € |
|---|---|
| Unit Price with VAT: | 56,09660 € |

