
K 19 16 | |
---|---|
DigiKey Part Number | 2128-K1916-ND |
Manufacturer | |
Manufacturer Product Number | K 19 16 |
Description | SOCKET IMPACT HEX 16MM 1.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 16mm 1.50" (38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 16mm | |
Drive Size | 1/2" | |
Length | 1.50" (38.1mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,07000 € | 11,07 € |
Unit Price without VAT: | 11,07000 € |
---|---|
Unit Price with VAT: | 13,17330 € |