
ITX K 19 T30 | |
---|---|
DigiKey Part Number | 2128-ITXK19T30-ND |
Manufacturer | |
Manufacturer Product Number | ITX K 19 T30 |
Description | SOCKET IMPACT TORX T30 1.85" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Torx® T30 1.85" (47.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Torx® | |
Size | T30 | |
Drive Size | 1/2" | |
Length | 1.85" (47.0mm) | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,99000 € | 37,99 € |
Unit Price without VAT: | 37,99000 € |
---|---|
Unit Price with VAT: | 45,20810 € |