
ITX 30 TX-015 | |
---|---|
DigiKey Part Number | 2128-ITX30TX-015-ND |
Manufacturer | |
Manufacturer Product Number | ITX 30 TX-015 |
Description | SCREWDRIVER BIT SOCKET SET 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Torx® Bit, Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit, Screwdriver Set | |
Tip Type | Torx® | |
Includes | Case | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 182,63000 € | 182,63 € |
Unit Price without VAT: | 182,63000 € |
---|---|
Unit Price with VAT: | 217,32970 € |