
ITX 30 T50 | |
---|---|
DigiKey Part Number | 2128-ITX30T50-ND |
Manufacturer | |
Manufacturer Product Number | ITX 30 T50 |
Description | SCREWDRIVER BIT SOCKET 3/8" TORX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17mm Torx® Bit, Insert 3/8" Drive 1.93" (49.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | 17mm | |
Drive Size | 3/8" | |
Length - Overall | 1.93" (49.0mm) | |
Features | Chrome Finish | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,74000 € | 15,74 € |
Unit Price without VAT: | 15,74000 € |
---|---|
Unit Price with VAT: | 18,73060 € |