
ITX 20 T27 | |
|---|---|
DigiKey Part Number | 2128-ITX20T27-ND |
Manufacturer | |
Manufacturer Product Number | ITX 20 T27 |
Description | SCREWDRIVER BIT SOCKET 1/4" TORX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5mm Torx® Bit, Insert 1/4" Drive 1.20" (30.5mm) |
Datasheet | Datasheet |
Category | Tip Size 14.5mm |
Manufacturer Gedore Tools, Inc. | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.20" (30.5mm) |
Part Status Active | Features Chrome Finish |
Tool Type Bit, Insert | Base Product Number |
Tip Type Torx® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,61400 € |

