
IS 20 5,5X1 | |
|---|---|
DigiKey Part Number | 2128-IS205,5X1-ND |
Manufacturer | |
Manufacturer Product Number | IS 20 5,5X1 |
Description | SCREWDRIVER BIT SOCKET 1/4" 5.5X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5mm Slotted Bit, Insert 1/4" Drive 1.10" (28.0mm) |
Datasheet | Datasheet |
Category | Tip Size 14.5mm |
Manufacturer Gedore Tools, Inc. | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.10" (28.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Bit, Insert | Base Product Number |
Tip Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |

