
IN K 32 14 | |
---|---|
DigiKey Part Number | 2128-INK3214-ND |
Manufacturer | |
Manufacturer Product Number | IN K 32 14 |
Description | SOCKET IMPACT HEX 14MM 2.56" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 14mm 2.56" (65.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 14mm | |
Drive Size | 3/4" | |
Length | 2.56" (65.0mm) | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,18000 € | 35,18 € |
Unit Price without VAT: | 35,18000 € |
---|---|
Unit Price with VAT: | 41,86420 € |