
IN 32 17 | |
---|---|
DigiKey Part Number | 2128-IN3217-ND |
Manufacturer | |
Manufacturer Product Number | IN 32 17 |
Description | SCREWDRIVER BIT SOCKET 3/4" 17 M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5mm Hex Bit, Insert 3/4" Drive 3.15" (80.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 25.5mm | |
Drive Size | 3/4" | |
Length - Overall | 3.15" (80.0mm) | |
Features | Chrome Finish | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,56000 € | 32,56 € |
Unit Price without VAT: | 32,56000 € |
---|---|
Unit Price with VAT: | 38,74640 € |