
IN 32 14 | |
|---|---|
DigiKey Part Number | 2128-IN3214-ND |
Manufacturer | |
Manufacturer Product Number | IN 32 14 |
Description | SCREWDRIVER BIT SOCKET 3/4" 14 M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5mm Hex Bit, Insert 3/4" Drive 3.15" (80.0mm) |
Datasheet | Datasheet |
Category | Tip Size 25.5mm |
Manufacturer Gedore Tools, Inc. | Drive Size 3/4" |
Packaging Bulk | Length - Overall 3.15" (80.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Bit, Insert | Base Product Number |
Tip Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,48000 € | 38,48 € |
| Unit Price without VAT: | 38,48000 € |
|---|---|
| Unit Price with VAT: | 45,79120 € |

