
IN 30 L 6-95 | |
---|---|
DigiKey Part Number | 2128-IN30L6-95-ND |
Manufacturer | |
Manufacturer Product Number | IN 30 L 6-95 |
Description | SCREWDRIVER BIT SOCKET 3/8" LONG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 67mm Hex Bit, Insert 3/8" Drive 3.74" (95.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 67mm | |
Drive Size | 3/8" | |
Length - Overall | 3.74" (95.0mm) | |
Features | Chrome Finish | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,41000 € | 15,41 € |
Unit Price without VAT: | 15,41000 € |
---|---|
Unit Price with VAT: | 18,33790 € |